1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      2390

                      Metal Enclosure, Box, Shielded, Diecast Aluminum, 28.7 mm, 57 mm, 22 mm

                      Date/Lot Code

                      POMONA 2390
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No2390
                      Newark Part No.34F952
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$56.990
                      Price for:Each
                      Minimum: 2
                      Multiple: 2
                      $113.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No2390
                      Newark Part No.34F952
                      Technical Datasheet

                      Data Sheet

                      Enclosure Type-
                      Enclosure MaterialDiecast Aluminum
                      External Height - Metric28.7mm
                      External Width - Metric57mm
                      External Depth - Metric22mm
                      IP Rating-
                      Body ColorBlue
                      NEMA Rating-
                      External Height - Imperial1.13"
                      External Width - Imperial2.25"
                      External Depth - Imperial0.88"
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 2390 is a Shielded Multipurpose Box features BNC female-to-BNC female connection, made of die-cast aluminum alloy A380 or A384 housing. The shielded die-cast aluminum enclosure can fulfill requirements for EMI/RFI applications. Available with blue baked enamel finish as per Federal standard 595 #25109 over primer wash as per DOD-P-15328. Box includes aluminum cover with clear anodized finish as per MIL-A-8625 and cover screws. Select box features component mounting capabilities. All rated 500VRMS, +150°C.

                      • Inner conductor/shield 335VRMS maximum operating voltage
                      • -55 to 150°C Operating temperature range
                      • 50Ω Nominal impedance

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      -

                      External Height - Metric

                      28.7mm

                      External Depth - Metric

                      22mm

                      Body Color

                      Blue

                      External Height - Imperial

                      1.13"

                      External Depth - Imperial

                      0.88"

                      SVHC

                      No SVHC (15-Jun-2015)

                      Enclosure Material

                      Diecast Aluminum

                      External Width - Metric

                      57mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.25"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code