1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Standard Pushbutton Switches
                      Print Page

                      19-289.015

                      Pushbutton Switch, 19 Series, 8 mm, SPST-NO, Maintained, Square

                      EAO 19-289.015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No19-289.015
                      Newark Part No.30B4013
                      Product Range19 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.710
                      5+$21.010
                      10+$19.060
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $45.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No19-289.015
                      Newark Part No.30B4013
                      Product Range19 Series
                      Technical Datasheet

                      Data Sheet

                      Pushbutton Switch TypeStandard
                      Product Range19 Series
                      Panel Cutout Diameter8mm
                      Contact ConfigurationSPST-NO
                      Switch OperationMaintained
                      Pushbutton Actuator StyleSquare
                      Contact Current Max800mA
                      Contact Current AC Max800mA
                      Contact Voltage VAC50V
                      Contact Voltage AC Nom50V
                      Contact Voltage DC Nom72V
                      IP RatingIP40
                      Switch TerminalsQuick Connect
                      Switch MountingPanel Mount
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 19-289.015 is an illuminated Pushbutton Actuator with solder terminals. This Ø8mm cut-out mounting actuator has 9 x 9mm red square front shape. This maintained actuator features 1 NO snap-action switching element and silver contacts.

                      • IP40 Front protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Pushbutton Switch Type

                      Standard

                      Panel Cutout Diameter

                      8mm

                      Switch Operation

                      Maintained

                      Contact Current Max

                      800mA

                      Contact Voltage VAC

                      50V

                      Contact Voltage DC Nom

                      72V

                      Switch Terminals

                      Quick Connect

                      Panel Cutout (H x W)

                      -

                      Product Range

                      19 Series

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Square

                      Contact Current AC Max

                      800mA

                      Contact Voltage AC Nom

                      50V

                      IP Rating

                      IP40

                      Switch Mounting

                      Panel Mount

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)