Alternative product for your search.

Need more?
Quantity | Price | Promotional price |
---|---|---|
1+ | $1,773.300 | $1,713.340 |
Product Information
Product Overview
The 1235 SV005 is a Tinned Copper Flat Braid used for shielding electronic interconnect cables can play a critical role in overall system performance. System configuration, type of signals transmitted and proximity to noise generating sources all must be considered. These factors plus the type of interference, whether electromagnetic (EMI), electrostatic (ESI) or radio frequency (RFI), will determine the necessity and type of shielding required. Alpha's copper braid conforms to FCC socket 20780 governing EMI and RFI shielding. The FIT® Alpha braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to cable.
- Woven tinned copper
- Combines high current carrying capacity and flexibility
- Suitable for grounding and bonding strap applications
Applications
Industrial
Technical Specifications
Braided
Silver
30.5m
-
Copper, Tin Plated
-
100ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate