1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Reflective Tape
                      Print Page

                      1/2-5-3430

                      Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, White, 5 yard, 4.57 m

                      3M 1/2-5-3430
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1/2-5-3430
                      Newark Part No.99Y3114
                      Product Range3430 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.980
                      10+$6.750
                      30+$6.530
                      50+$6.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1/2-5-3430
                      Newark Part No.99Y3114
                      Product Range3430 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeReflective
                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Tape ColourWhite
                      Tape Length - Metric4.57m
                      Total Tape Thickness-
                      Tape Length - Imperial5yard
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.57m
                      Tape Width - Imperial0.5"
                      Tape Width - Metric12.7mm
                      Product Range3430 Series
                      SVHCTo Be Advised

                      Product Overview

                      3M Engineer Grade Prismatic Reflective Sheeting Series 3430 features reliable retroreflective microprismatic optics designed for commercial and non-critical signing applications.

                      • Size: 0.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: White
                      • Thickness (inches): 0.0068
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Reflective

                      Tape Colour

                      White

                      Total Tape Thickness

                      -

                      Roll Length - Imperial

                      5yard

                      Tape Width - Imperial

                      0.5"

                      Product Range

                      3430 Series

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Tape Length - Metric

                      4.57m

                      Tape Length - Imperial

                      5yard

                      Roll Length - Metric

                      4.57m

                      Tape Width - Metric

                      12.7mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised