Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.2P.B
Newark Part No.24M9661
Technical Datasheet
No Longer Available
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.2P.B
Newark Part No.24M9661
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P1K0.0805.2P.B from IST Innovative Sensor Technology is a surface mount RTD platinum sensor for extreme temperature applications. This is designed with the highest quality materials allowing them to operate within a temperature range of -50°C to +150°C. Standard DIN 60751 sensors are offered in class B standard and tin coated contacts.
- Excellent long term stability
- Low self heating
- Fast response time
- Nominal resistance is 1000 ohm
- Characteristics curve is 3850ppm/K
- 2mm length and 1.2mm width
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
RTD Type
Component
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (08-Jul-2021)
RTD Accuracy
-
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate