1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Blanking Plugs
                      Print Page

                      HP-10-0

                      Hole Plug, Push Mount, 10 mm, Black, Nylon (Polyamide), 13 mm, HP Series

                      MULTICOMP PRO HP-10-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoHP-10-0
                      Newark Part No.24M2689
                      Product RangeHP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,836 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.230
                      10+$12.190
                      25+$11.510
                      50+$10.830
                      100+$8.890
                      250+$6.600
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $13.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoHP-10-0
                      Newark Part No.24M2689
                      Product RangeHP
                      Technical Datasheet

                      Data Sheet

                      Plug MaterialNylon (Polyamide)
                      Thread Size-
                      External Diameter13mm
                      Product RangeHP
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The HP-10-0 is a Blanking Hole Plug with nylon 6.6 (polyamide 6.6) construction. KSS hole plug close unneeded holes with fingertip pressure at low cost and assure good appearance.

                      • UL94V-2 Flammability rating
                      • Available in application for chassis thickness under 3.2mm
                      • Multicomp Pro products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Plug Material

                      Nylon (Polyamide)

                      External Diameter

                      13mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Thread Size

                      -

                      Product Range

                      HP

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65