Print Page
Alternative product for your search.
Check specification before ordering.



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX330
Newark Part No.99K5785
Product RangeEX300 Series
Also Known AsGTIN UPC EAN: 793950393307
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $69.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX330
Newark Part No.99K5785
Product RangeEX300 Series
Also Known AsGTIN UPC EAN: 793950393307
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product RangeEX300 Series
SVHCTo Be Advised
Product Overview
The EX330 is a 12 Function Mini MultiMeter + Non-Contact Voltage Detector. Autoranging DMM with NCV detector and Temperature function
- 0.5% basic accuracy
- Built-in non-contact AC Voltage Detector with red LED indicator and audible beeper
- Large 1" digits make it easy to read
- Low battery indicator
- Auto ranging
- Data Hold: freezes the display
- Auto Power Off: conserves battery
- Type K Temperature °F/°C switchable
- Relative function
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Stand, test leads, protective holster, batteries, general purpose bead wire temperature probe
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
EX300 Series
Technical Docs (1)
Alternatives for EX330
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate