Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMDA5DY7D1S
Newark Part No.93K6496
Product RangeCMDA-5 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.049 |
25+ | $0.049 |
50+ | $0.049 |
100+ | $0.049 |
250+ | $0.049 |
500+ | $0.049 |
1000+ | $0.049 |
2500+ | $0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMDA5DY7D1S
Newark Part No.93K6496
Product RangeCMDA-5 Series
Technical Datasheet
LED ColorAmber
LED MountingSMD
Bulb Size1.25mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ595nm
Luminous Intensity90mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeCMDA-5 Series
Automotive Qualification Standard-
Alternatives for CMDA5DY7D1S
1 Product Found
Product Overview
The CMDA5DY7D1S is a high brightness amber 0805 SMD LED with diffused clear lens.
- High brightness
- Small size
- Industrial standard 0805 Footprint
- Diffused optics
- Top emitting
- Compatible with IR solder Profiles
- Ideal for use with Light Pipes
Applications
LED Lighting, Industrial
Warnings
This is a Class 1 ESD sensitive device per MILSTD- 1686 standard, please observe appropriate precautions during handling and processing.
Technical Specifications
LED Color
Amber
Bulb Size
1.25mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
170°
Product Range
CMDA-5 Series
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability