• Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Laser Diodes
                                                                                                  Print Page

                                                                                                  2008401

                                                                                                  Laser Diode, 655 nm, 2 Pins, TO-5, 7 mW

                                                                                                  LASER COMPONENTS 2008401
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLASER COMPONENTS
                                                                                                  Manufacturer Part No2008401
                                                                                                  Newark Part No.24M0532
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerLASER COMPONENTS
                                                                                                  Manufacturer Part No2008401
                                                                                                  Newark Part No.24M0532
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ655nm
                                                                                                  No. of Pins3Pins
                                                                                                  Diode Case StyleTO-5
                                                                                                  Output Power (VA)7mW
                                                                                                  Output Power7mW
                                                                                                  Data Rate Max-
                                                                                                  Laser Class-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Current Rating27mA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 2008401 is a Laser Diode with 655nm wavelength and 7mW output power. By converting the external APC circuit board into an ASIC. Perfect solution for the stable light power output, compact size and high brightness laser light source. Perfect solution for auto power controlled laser diode.

                                                                                                  • Low operation current
                                                                                                  • Saving space and cost of laser module
                                                                                                  • Voltage driven LD, easy to use

                                                                                                  Applications

                                                                                                  Lighting, Consumer Electronics, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  655nm

                                                                                                  Diode Case Style

                                                                                                  TO-5

                                                                                                  Output Power

                                                                                                  7mW

                                                                                                  Laser Class

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Output Power (VA)

                                                                                                  7mW

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Current Rating

                                                                                                  27mA

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (10-Jun-2022)