Alternative product for your search.

Quantity | Price |
---|---|
1+ | $1,104.990 |
Our Fluke expert is available to answer any questions you have.
For more information contact:
Via email:
Fluke.Sales@Newark.com
Call:
(330) 523 4718
Product Information
Product Overview
EI-1623 is a selective/stakeless clamp set used along with the Fluke 1623-2 and 1625-2 to perform Selective and Stakeless testing. Selective testing means using one clamp along with earth ground stakes to provide earth ground loop resistance values for one earth ground electrode. Stakeless testing uses both clamps provided to perform earth ground loop resistance measurement without stakes. Both tests have the advantage of providing measurements with no disconnection from the grounding system! Safer and quicker. Already included in the Fluke 1623-2 and 1625-2 kits. Both clamps have a 50.8 mm (2-inch) inner diameter.
Technical Specifications
Selective/Stakeless Clamp Set
-
Fluke 1623 GEO Earth Ground Testers
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate