1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      0030919

                      Multipair Shielded Cable, 2, 24 AWG, 0.25 mm , 32 x 0.1mm RoHS Compliant: Yes

                      LAPP 0030919
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No0030919
                      Newark Part No.24M9505
                      Product RangeUNITRONIC FD CP (TP) Plus Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No0030919
                      Newark Part No.24M9505
                      Product RangeUNITRONIC FD CP (TP) Plus Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs2 Pair
                      Wire Gauge24AWG
                      Conductor Area CSA0.25mm²
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size32 x 0.1mm
                      Voltage Rating250V
                      Jacket MaterialPUR
                      Conductor MaterialCopper
                      External Diameter7.3mm
                      Product RangeUNITRONIC FD CP (TP) Plus Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      -

                      Jacket Color

                      Grey

                      Voltage Rating

                      250V

                      Conductor Material

                      Copper

                      Product Range

                      UNITRONIC FD CP (TP) Plus Series

                      No. of Pairs

                      2 Pair

                      Conductor Area CSA

                      0.25mm²

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      32 x 0.1mm

                      Jacket Material

                      PUR

                      External Diameter

                      7.3mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65