1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      ATMEGA645-16AU

                      MCU, 8BIT, ATMEGA, 16MHZ, TQFP-64

                      Date/Lot Code

                      MICROCHIP ATMEGA645-16AU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA645-16AU
                      Newark Part No.23M5063
                      Product RangeAVR ATmega Family ATmega645 Series Microcontrollers
                      See all Technical Docs
                      174 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.860
                      10+$7.530
                      25+$7.190
                      50+$6.860
                      180+$6.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATMEGA645-16AU
                      Newark Part No.23M5063
                      Product RangeAVR ATmega Family ATmega645 Series Microcontrollers
                      Product RangeAVR ATmega Family ATmega645 Series Microcontrollers
                      Device CoreAVR
                      CPU Speed16MHz
                      Operating Frequency Max16MHz
                      Program Memory Size64KB
                      No. of Pins64Pins
                      MCU Case StyleTQFP
                      IC Case / PackageTQFP
                      No. of I/O's54I/O's
                      Embedded Interface TypeI2C, SPI, UART
                      InterfacesI2C, SPI, UART
                      RAM Memory Size4KB
                      ADC Channels8Channels
                      ADC Resolution10Bit
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyAVR ATmega
                      MCU SeriesATmega325
                      Qualification-
                      PackagingEach
                      Automotive Qualification Standard-
                      RoHS Phthalates CompliantYes
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      AVR ATmega Family ATmega645 Series Microcontrollers

                      CPU Speed

                      16MHz

                      Program Memory Size

                      64KB

                      MCU Case Style

                      TQFP

                      No. of I/O's

                      54I/O's

                      Interfaces

                      I2C, SPI, UART

                      ADC Channels

                      8Channels

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      ATmega325

                      Packaging

                      Each

                      RoHS Phthalates Compliant

                      Yes

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      AVR

                      Operating Frequency Max

                      16MHz

                      No. of Pins

                      64Pins

                      IC Case / Package

                      TQFP

                      Embedded Interface Type

                      I2C, SPI, UART

                      RAM Memory Size

                      4KB

                      ADC Resolution

                      10Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      AVR ATmega

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      CAD CadSoft_EAGLE EN

                      Alternatives for ATMEGA645-16AU

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code