1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      ECM100UQ44

                      AC/DC Open Frame Power Supply (PSU), ITE & Medical, 4 Output, 100W @ 5CFM, 80 W

                      XP POWER ECM100UQ44
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoECM100UQ44
                      Newark Part No.24M1703
                      Product RangeECM100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$198.440
                      5+$192.740
                      10+$187.050
                      50+$179.480
                      100+$168.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $198.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoECM100UQ44
                      Newark Part No.24M1703
                      Product RangeECM100 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs4 Output
                      Power Rating (Forced Cooling)100W @ 5CFM
                      Power Rating (Convection Cooling)80W
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 15VDC
                      Output Current - Output 110A
                      Output Voltage - Output 224VDC
                      Output Current - Output 22A
                      Output Voltage - Output 315VDC
                      Output Current - Output 3800mA
                      Output Voltage - Output 4-15V
                      Output Current - Output 4500mA
                      Product RangeECM100 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      ECM100 series is an open frame AC-DC power supply with medical (2 X MOPP) and ITE approvals. The ECM100 continues in production for customers with it designed in. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, IEC60950-1:2005 Ed 2/IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.

                      • Compact size, IT and medical approvals, multi output
                      • Convection-cooled, 3 year warranty
                      • Input voltage is 90 to 264VAC (120 to 370VDC)
                      • Trip and restart (hiccup mode) short circuit protection
                      • Efficiency is 80-85%, switching frequency is 70kHz typical
                      • Output power is 80W convection cooled, 100W forced air (5CFM)
                      • Voltage rating is +5V (output1), +24V (output2), 15V (output3), -15V (output4)
                      • Maximum current rating is 10A (output1), 2A (output2), 0.8A (output3), 0.5A (output4)
                      • Operating temperature is 0°C to +70°C
                      • Inrush current is 40A maximum at 230VAC

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Rating (Forced Cooling)

                      100W @ 5CFM

                      Input Voltage VAC

                      90V AC to 264V AC

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      24VDC

                      Output Voltage - Output 3

                      15VDC

                      Output Voltage - Output 4

                      -15V

                      Product Range

                      ECM100 Series

                      No. of Outputs

                      4 Output

                      Power Rating (Convection Cooling)

                      80W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      10A

                      Output Current - Output 2

                      2A

                      Output Current - Output 3

                      800mA

                      Output Current - Output 4

                      500mA

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)