1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Cable Ties
                      Print Page

                      PLT3I-C0

                      Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 290 mm, 3.7 mm, 76 mm, 40 lb

                      Date/Lot Code

                      PANDUIT PLT3I-C0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoPLT3I-C0
                      Newark Part No.96F8060
                      Product RangePan-Ty Series
                      Also Known AsGTIN UPC EAN: 07498354055
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$52.480
                      10+$51.580
                      50+$50.070
                      100+$47.960
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $52.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoPLT3I-C0
                      Newark Part No.96F8060
                      Product RangePan-Ty Series
                      Also Known AsGTIN UPC EAN: 07498354055
                      Technical Datasheet

                      Data Sheet

                      Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                      Cable Tie ColourBlack
                      Cable Tie Length290mm
                      Cable Tie Width3.7mm
                      Cable Bundle Diameter Max76mm
                      Minimum Loop Tensile Strength40lb
                      Cable Tie TypeIntermediate
                      Product RangePan-Ty Series
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for PLT3I-C0

                      4 Products Found

                      Product Overview

                      • Pan-Ty® weather resistant locking cable tie
                      • Greater resistance to damage caused by ultraviolet light-indoor or outdoor use
                      • Versatile cable tie can be used in countless applications
                      • One-piece construction for consistent performance and reliability
                      • Lowest threading force of any one-piece cable tie in the industry
                      • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
                      • Intermediate cross section
                      • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
                      • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
                      • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2

                      Technical Specifications

                      Cable Tie Material

                      Nylon 6.6 (Polyamide 6.6)

                      Cable Tie Length

                      290mm

                      Cable Bundle Diameter Max

                      76mm

                      Cable Tie Type

                      Intermediate

                      SVHC

                      No SVHC (21-Jan-2025)

                      Cable Tie Colour

                      Black

                      Cable Tie Width

                      3.7mm

                      Minimum Loop Tensile Strength

                      40lb

                      Product Range

                      Pan-Ty Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code