1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      CPW PLUS 75

                      Weighing Scale, Platform, Digital, Postal/Shipping, 165lb Max Load, 20g Resolution

                      ADAM EQUIPMENT CPW PLUS 75
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoCPW PLUS 75
                      Newark Part No.08R4513
                      Product RangeCPWplus Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$250.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $250.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerADAM EQUIPMENT
                      Manufacturer Part NoCPW PLUS 75
                      Newark Part No.08R4513
                      Product RangeCPWplus Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypePostal / Shipping
                      Load Weight Max165lb
                      Resolution (g)20g
                      Product RangeCPWplus Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      • Stainless steel weighing pan with remote indicator
                      • Large backlit LCD display
                      • Simple 4 button operation
                      • Portable with battery power
                      • Kg/lb/oz/lb:oz switchable
                      • Tare function
                      • Mains power adapter and wall mounting kit for display included as standard
                      • RS232 bi-directional Interface
                      • Linearity: ±40g
                      • Stabilisation time: 2 seconds
                      • Power: adapter or 6x AA batteries
                      • Calibration: automatic external
                      • Display: 25mm digits
                      • Pan size: 300x300mm
                      • Dimensions (WxHxD): 300x50x300mm
                      • Weight: 4kg

                      Technical Specifications

                      Balance / Scale Type

                      Postal / Shipping

                      Resolution (g)

                      20g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      165lb

                      Product Range

                      CPWplus Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)