Print Page
Image is for illustrative purposes only. Please refer to product description.
898 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No504102B00000G
Newark Part No.87K0022
Technical Datasheet
Thermal Resistance15.6°C/W
Packages CooledTO-220
External Width - Metric19.8mm
External Height - Metric17.81mm
External Length - Metric21.6mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.78"
External Height - Imperial0.7"
External Length - Imperial0.85"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 504102B00000G is an narrow base channel Heat Sink for use with TO-220 and single-gauge (0.020-inch) TO-220 packages. This 6270B heat sink is made of aluminium with black anodize finish.
- Vertical and horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
15.6°C/W
External Width - Metric
19.8mm
External Length - Metric
21.6mm
Heat Sink Material
Aluminum
External Height - Imperial
0.7"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
17.81mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
0.85"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate