1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Split Core Ferrites
                      Print Page

                      ZCAT2235-1030A

                      Split Core Ferrite, 10 mm, 10 MHz, 500 MHz, 100 ohm, ZCAT Series

                      Date/Lot Code

                      TDK ZCAT2235-1030A
                      TDK ZCAT2235-1030A
                      TDK ZCAT2235-1030A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoZCAT2235-1030A
                      Newark Part No.24M9368
                      Product RangeZCAT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.510
                      10+$2.630
                      25+$2.300
                      50+$2.090
                      100+$1.890
                      500+$1.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoZCAT2235-1030A
                      Newark Part No.24M9368
                      Product RangeZCAT Series
                      Technical Datasheet

                      Data Sheet

                      Cable Diameter10mm
                      Frequency Min10MHz
                      Frequency Max500MHz
                      Impedance100ohm
                      Product RangeZCAT Series
                      SVHCTo Be Advised

                      Product Overview

                      The ZCAT2235-1030A is a fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.

                      • Halogen-free

                      Technical Specifications

                      Cable Diameter

                      10mm

                      Frequency Max

                      500MHz

                      Product Range

                      ZCAT Series

                      Frequency Min

                      10MHz

                      Impedance

                      100ohm

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for ZCAT2235-1030A

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code