1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      130-513

                      Plastic Enclosure, Multipurpose, Polycarbonate, 84 mm, 182 mm, 180 mm, IP66

                      ALTECH 130-513
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALTECH
                      Manufacturer Part No130-513
                      Newark Part No.95AK1942
                      Product RangeTK Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$63.400
                      25+$60.500
                      50+$58.890
                      100+$56.960
                      250+$55.030
                      Price for:Each
                      Minimum: 2
                      Multiple: 2
                      $126.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALTECH
                      Manufacturer Part No130-513
                      Newark Part No.95AK1942
                      Product RangeTK Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialPolycarbonate
                      External Height - Metric84mm
                      External Width - Metric182mm
                      External Depth - Metric180mm
                      IP RatingIP66
                      Body ColorGrey, Transparent
                      NEMA RatingNEMA 4X, 12, 12K
                      External Height - Imperial3.31"
                      External Width - Imperial7.17"
                      External Depth - Imperial7.09"
                      Product RangeTK Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      84mm

                      External Depth - Metric

                      180mm

                      Body Color

                      Grey, Transparent

                      External Height - Imperial

                      3.31"

                      External Depth - Imperial

                      7.09"

                      SVHC

                      No SVHC (27-Jun-2024)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      182mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 4X, 12, 12K

                      External Width - Imperial

                      7.17"

                      Product Range

                      TK Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)