1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      SO963460

                      Solid State Relay, 35 A, 510 Vrms, Panel Mount, Screw, Zero Crossing

                      CELDUC SO963460
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCELDUC
                      Manufacturer Part NoSO963460
                      Newark Part No.23M7363
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$66.730
                      10+$63.350
                      25+$59.970
                      50+$56.580
                      100+$53.200
                      250+$49.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $66.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCELDUC
                      Manufacturer Part NoSO963460
                      Newark Part No.23M7363
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration-
                      Load Current35A
                      Operating Voltage Max510Vrms
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      Switching ModeZero Crossing
                      Operating Voltage Min24Vrms
                      Control Voltage Min3.5VDC
                      Control Voltage Max32VDC
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The SO963460 is a 1-phase Power Solid State Relay with aluminium tinned-plated base plate, PA6 UL94V-0 housing. This panel mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay designed for most types of loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy. These innovative and highly efficient components are used to control all types of loads used in many industries.

                      • Very low zero cross voltage
                      • Green LED visualization on the input
                      • Removable flaps on terminals
                      • 0.9V On-state voltage drop
                      • 0.81W Output power dissipation
                      • 10ms Turn-on/off maximum time
                      • -55 to 100°C Ambient temperature range
                      • IP20 Protection rating

                      Technical Specifications

                      Contact Configuration

                      -

                      Operating Voltage Max

                      510Vrms

                      Relay Terminals

                      Screw

                      Operating Voltage Min

                      24Vrms

                      Control Voltage Max

                      32VDC

                      SVHC

                      No SVHC (27-Jun-2024)

                      Load Current

                      35A

                      Relay Mounting

                      Panel Mount

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      3.5VDC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)