Print Page

Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.140 |
10+ | $57.740 |
25+ | $55.100 |
Price for:Each
Minimum: 1
Multiple: 1
$62.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO967460
Newark Part No.23M7364
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SO967460 is a 1-phase Power Solid State Relay with aluminium tinned-plated base plate, PA6 UL94V-0 housing. This panel mount relay features zero crossing switching mode and screw terminals. Zero cross solid state relay designed for resistive loads. Back to back thyristors on output with TMS2 technology with a long lifetime expectancy. These innovative and highly efficient components are used to control all types of loads used in many industries.
- Green LED visualization on the input
- Removable flaps on terminals
- 1V On-state voltage drop
- 0.9W Output power dissipation
- 10ms Turn-on/off maximum time
- -40 to 100°C Ambient temperature range
- IP20 Protection rating
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate