Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8S-10-5K
Newark Part No.83H7260
Product RangeLCP8 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $87.460 |
5+ | $80.370 |
10+ | $73.280 |
25+ | $68.260 |
50+ | $64.690 |
100+ | $62.630 |
Price for:Each
Minimum: 1
Multiple: 1
$87.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8S-10-5K
Newark Part No.83H7260
Product RangeLCP8 Series
Technical Datasheet
Track Resistance5kohm
Power Rating200mW
Resistance Tolerance± 15%
Product RangeLCP8 Series
Length of Travel-
Temperature Coefficient± 400ppm/°C
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Plastic
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The LCP8S-10-5K is a 5kΩ 200mW Precision Potentiometer with conductive plastic element and bronze bearings. The potentiometer has linear motion track taper, 20000000 strokes life expectancy, ±15% resistance tolerance and an essential infinite resolution.
- 500VAC Minimum dielectric strength
- -30 to 105°C Operating temperature range
Technical Specifications
Track Resistance
5kohm
Resistance Tolerance
± 15%
Length of Travel
-
Potentiometer Terminals
Wire Leaded
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Power Rating
200mW
Product Range
LCP8 Series
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability