1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      SC648ANR

                      Transducer, Piezo, 10 V, Continuous, 95 dBA, 2.9 kHz

                      MALLORY SC648ANR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMALLORY
                      Manufacturer Part NoSC648ANR
                      Newark Part No.82K6526
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$45.980
                      5+$43.350
                      10+$40.200
                      25+$37.310
                      50+$36.520
                      100+$34.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMALLORY
                      Manufacturer Part NoSC648ANR
                      Newark Part No.82K6526
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionAlarm
                      Supply Voltage Min10V
                      TonesContinuous
                      Sound Pressure Level (SPL)95dBA
                      Supply Voltage Max48V
                      Resonant Frequency2.9kHz
                      Operating Current Max26mA
                      Sound Level Distance609.6mm
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The SC648ANR is a Piezo Transducer made of 6/6 nylon housing. It features loud sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Transducer Function

                      Alarm

                      Tones

                      Continuous

                      Supply Voltage Max

                      48V

                      Operating Current Max

                      26mA

                      Product Range

                      -

                      Supply Voltage Min

                      10V

                      Sound Pressure Level (SPL)

                      95dBA

                      Resonant Frequency

                      2.9kHz

                      Sound Level Distance

                      609.6mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SC648ANR

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)