Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-301
Newark Part No.62K0659
Product Range2900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Quantity | Price |
---|---|
250+ | $17.540 |
Price for:Each
Minimum: 493
Multiple: 29
$8,647.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-301
Newark Part No.62K0659
Product Range2900 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2900 Series
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max250mA
Switching Voltage Max150V
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The 2900 series Reed Relay is ideally suited to the needs of automated test equipment and RF requirements. Slightly larger than the 2200 series this relay provides maximum versatility with options such as a form-C with electrostatic or co-axial shielding.
- High speed switching compared to electromechanical relays
- Hermetically sealed contacts for long life
- Epoxy coated steel shell provides magnetic shielding
- Optional electrostatic shield for reducing capacitive coupling
- Optional coaxial shield for 50Ω impedance and switching of fast rise time digital pulses
- Very small (0.2-inch²), high reliability
- High insulation resistance 10¹²Ω offered on some models
Applications
Industrial, Automation & Process Control, RF Communications
Technical Specifications
Contact Configuration
SPDT
Product Range
2900 Series
Coil Resistance
230ohm
Switching Voltage Max
150V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate