1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB Adapter Cables
                      Print Page

                      TTL-232R-3V3

                      Cable, USB to TTL Level, Serial Converter, 1.8m

                      FTDI TTL-232R-3V3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoTTL-232R-3V3
                      Newark Part No.34M8872
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      129 In Stock

                      41 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$39.080
                      5+$38.450
                      10+$37.800
                      50+$36.520
                      100+$35.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoTTL-232R-3V3
                      Newark Part No.34M8872
                      Technical Datasheet

                      Data Sheet

                      Conversion TypeUSB to 3.3V TTL Converter
                      Baud Rate3Mbaud
                      Converter Connector TypeSIP 6 Pin
                      Chip TypeFT232R
                      Cable Length - Metric1.8m
                      Cable Length - Imperial5.9ft
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TTL-232R-3V3 cable is a family of USB to TTL serial UART converter cables incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of the cable. The other end of the cable comes with the 6 pin SIL, 0.1 pitch connector. The cable supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the cable.

                      • USB side of the cable is USB powered and USB 2.0 full speed compatible
                      • 1.8m long and supports a data transfer rate up to 3Mbaud
                      • Require USB drivers
                      • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
                      • Entire USB protocol handled by the electronics in the cable USB
                      • Connect directly to a microcontroller UART or I/O pins
                      • Internal EEPROM with user writeable area
                      • 3.3V output allows external logic to be powered from the USB port
                      • Low USB bandwidth consumption

                      Applications

                      Communications & Networking, Industrial, Wireless, Sensing & Instrumentation

                      Technical Specifications

                      Conversion Type

                      USB to 3.3V TTL Converter

                      Converter Connector Type

                      SIP 6 Pin

                      Cable Length - Metric

                      1.8m

                      Product Range

                      -

                      Baud Rate

                      3Mbaud

                      Chip Type

                      FT232R

                      Cable Length - Imperial

                      5.9ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)