1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      66.82.9.024.0000

                      General Purpose Relay, 66 Series, Power, DPDT, 24 VDC, 30 A

                      Date/Lot Code

                      FINDER 66.82.9.024.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No66.82.9.024.0000
                      Newark Part No.08X7277
                      Product Range66 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No66.82.9.024.0000
                      Newark Part No.08X7277
                      Product Range66 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage24VDC
                      Contact Current30A
                      Product Range66 Series
                      Relay MountingPanel Mount
                      Coil TypeDC
                      Contact Voltage VAC250VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC30V
                      Contact MaterialSilver Cadmium Oxide
                      Coil Resistance340ohm
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 66.82.9.024.0000 is a 2-pole Power Relay with DC coil, 66.82 series. 2CO (DPDT) contact configuration, AgCdO2, cadmium-free contact. Reinforced insulation between coil and contacts according to EN 60335-1, 8mm creepage and clearance distances. Flange mount, Faston 250 connections.

                      • 6kV (1.2/50μs) Isolation, coil contacts
                      • RT II Environmental protection rating

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      30A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      250VAC

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Cadmium Oxide

                      SVHC

                      No SVHC (27-Jun-2024)

                      Coil Voltage

                      24VDC

                      Product Range

                      66 Series

                      Coil Type

                      DC

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      30V

                      Coil Resistance

                      340ohm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code