1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      62.83.8.230.0300

                      RELAY, 3PST-NO, 250VAC, 16A

                      FINDER 62.83.8.230.0300
                      FINDER 62.83.8.230.0300
                      FINDER 62.83.8.230.0300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No62.83.8.230.0300
                      Newark Part No.35M2006
                      Product Range62 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No62.83.8.230.0300
                      Newark Part No.35M2006
                      Product Range62 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PST-NO
                      Coil Voltage230VAC
                      Contact Current16A
                      Product Range62 Series
                      Relay MountingPanel Mount
                      Coil Type-
                      Contact Voltage VAC250VAC
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC-
                      Contact MaterialSilver Cadmium Oxide
                      Coil Resistance5kohm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Contact Configuration

                      3PST-NO

                      Contact Current

                      16A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      250VAC

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      5kohm

                      Coil Voltage

                      230VAC

                      Product Range

                      62 Series

                      Coil Type

                      -

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Cadmium Oxide

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)