1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Schottky Diodes
                      5. Schottky Rectifier Diodes
                      Print Page

                      SS3H9-E3/57T

                      Schottky Rectifier, 90 V, 3 A, Single, SMD, 2 Pins, 800 mV

                      VISHAY SS3H9-E3/57T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSS3H9-E3/57T
                      Newark Part No.34M8647
                      Product RangeSS3H9
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.694
                      10+$0.536
                      25+$0.534
                      50+$0.522
                      100+$0.510
                      250+$0.451
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSS3H9-E3/57T
                      Newark Part No.34M8647
                      Product RangeSS3H9
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage90V
                      Average Forward Current3A
                      Diode ConfigurationSingle
                      Diode Case StyleDO-214AB (SMC)
                      No. of Pins2Pins
                      Forward Voltage Max800mV
                      Forward Surge Current100A
                      Operating Temperature Max175°C
                      Diode MountingSurface Mount
                      Product RangeSS3H9
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The SS3H9-E3/57T is a surface-mount high-voltage Schottky Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.

                      • Colour band denotes the cathode end
                      • High barrier technology for improved high temperature performance
                      • Low profile package
                      • Ideal for automated placement
                      • Guard-ring for overvoltage protection
                      • Low power losses, high efficiency
                      • Low forward voltage drop
                      • Low leakage current
                      • High surge capability
                      • AEC-Q101 qualified
                      • UL94V-0 Flammability rating

                      Applications

                      Power Management, Automotive, Commercial, Industrial

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      90V

                      Diode Configuration

                      Single

                      No. of Pins

                      2Pins

                      Forward Surge Current

                      100A

                      Diode Mounting

                      Surface Mount

                      Qualification

                      -

                      Average Forward Current

                      3A

                      Diode Case Style

                      DO-214AB (SMC)

                      Forward Voltage Max

                      800mV

                      Operating Temperature Max

                      175°C

                      Product Range

                      SS3H9

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for SS3H9-E3/57T

                      3 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65