1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      80.41.0.240.0000

                      Time Delay Relay, 100 ms, 24 h, 80 Series, SPDT, 16 A

                      Date/Lot Code

                      FINDER 80.41.0.240.0000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No80.41.0.240.0000
                      Newark Part No.08X7285
                      Product Range80 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$60.160
                      10+$57.160
                      25+$54.150
                      50+$51.140
                      100+$48.130
                      250+$45.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No80.41.0.240.0000
                      Newark Part No.08X7285
                      Product Range80 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC-
                      Timer FunctionsOff-Delay
                      Time Min100ms
                      Time Max24h
                      Product Range80 Series
                      Contact ConfigurationSPDT
                      Contact Current16A
                      Relay MountingDIN Rail
                      Contact Voltage VAC250V
                      Relay TerminalsScrew
                      Nom Input Voltage240VAC
                      Timing AdjustmentScrewdriver Slot
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 80.41.0.240.0000 is a 1-pole mono-function Timer offers off-delay function with control signal.

                      • SPDT Contact Configuration
                      • 17.5mm Wide
                      • Six Time Scales from 0.1s to 24h
                      • High Input/Output Isolation
                      • 35mm Rail (EN 60715) Mount
                      • Flat Blade and Cross Head screw drivers can be used to adjust the range and function selectors
                      • New Multi-voltage Versions with "PWM clever" Technology

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Contact Voltage VDC

                      -

                      Time Min

                      100ms

                      Product Range

                      80 Series

                      Contact Current

                      16A

                      Contact Voltage VAC

                      250V

                      Nom Input Voltage

                      240VAC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Timer Functions

                      Off-Delay

                      Time Max

                      24h

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Screwdriver Slot

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      CAD Multiple Formats EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code