Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1140
Newark Part No.04M8986
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $2.490 |
Price for:Each
Minimum: 100
Multiple: 100
$249.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1140
Newark Part No.04M8986
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width14mm
Sensing Range Max14mm
Supply Voltage Min5VDC
Supply Voltage DC Min-
Supply Voltage DC Max-
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current20mA
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhototransistor
IP RatingIP50
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EESX1140 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. General-purpose model with a 14mm wide slot, 16.3mm tall model with a deep slot. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Technical Specifications
Sensing Method
Transmissive
Sensing Range Max
14mm
Supply Voltage DC Min
-
Supply Voltage Max
24VDC
Output Current
20mA
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
14mm
Supply Voltage Min
5VDC
Supply Voltage DC Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability