1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Key - Keylock Operated Switches
                      Print Page

                      WRL-5-D-S-2

                      Keylock Switch, SPDT, WRL Series, 2 Position, Solder, 5 A

                      LORLIN WRL-5-D-S-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLORLIN
                      Manufacturer Part NoWRL-5-D-S-2
                      Newark Part No.50M5344
                      Product RangeWRL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      78 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$39.460
                      10+$39.420
                      25+$39.370
                      50+$33.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLORLIN
                      Manufacturer Part NoWRL-5-D-S-2
                      Newark Part No.50M5344
                      Product RangeWRL
                      Technical Datasheet

                      Data Sheet

                      Switch Operation-
                      Contact ConfigurationSPDT
                      Product RangeWRL
                      No. of Switch Positions2 Position
                      Switch TerminalsSolder
                      Contact Current Max1A
                      Contact Voltage AC Nom115V
                      Contact Voltage DC Nom50V
                      Angle of Throw90°
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The WRL-5-D-S-2 is a single-pole double-throw (SPDT) Miniature Lock Switch with tapered lock head 90° indexing and solder terminal. The SRL switch has Ag plated brass contact, UL94V-0 rated glass filled polyamide 6.6 moulding and chrome plated zinc alloy lock housing. It easily assembled through front of equipment panel. Rear projection less than 30mm from panel.

                      • 5 Disc lock type
                      • <20mΩ (initial) Contact resistance
                      • 750VDC (initial) Proof voltage

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      -

                      Product Range

                      WRL

                      Switch Terminals

                      Solder

                      Contact Voltage AC Nom

                      115V

                      Angle of Throw

                      90°

                      Contact Configuration

                      SPDT

                      No. of Switch Positions

                      2 Position

                      Contact Current Max

                      1A

                      Contact Voltage DC Nom

                      50V

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for WRL-5-D-S-2

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)