1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      1661230000

                      Heavy Duty Connector, PG21 Side Entry, 4 Pegs, Hood, Side Entry, Aluminum Body, 2 Lever, 24B

                      Date/Lot Code

                      WEIDMULLER 1661230000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1661230000
                      Newark Part No.13C8677
                      Product RangeRockStar Series
                      Also Known AsHDC 24B TSBU 1PG21G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$31.990
                      10+$30.810
                      25+$28.330
                      50+$27.740
                      100+$25.970
                      250+$23.840
                      500+$23.130
                      1000+$22.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1661230000
                      Newark Part No.13C8677
                      Product RangeRockStar Series
                      Also Known AsHDC 24B TSBU 1PG21G
                      Technical Datasheet

                      Data Sheet

                      Heavy Duty Connector TypeHood, Side Entry
                      Cable Exit Angle90°
                      Connector Body MaterialAluminum Body
                      Locking Type2 Lever
                      Rectangular Shell Size24B
                      For Use WithHDC 24B Inserts & Bases
                      Product RangeRockStar Series
                      SVHCLead

                      Alternatives for 1661230000

                      1 Product Found

                      Product Overview

                      The 1661230000 is a Connector Hood made of die-cast aluminum with powder coating surface. The HDC 24B TSBU 1PG21G housing comes with a rust-proof stainless steel lower side locking element. It is suitable for use with the RockStar HDC inserts.

                      • Side-locking clamp
                      • Side cable entry (PG 21)
                      • IP65 Protection rating
                      • -40 to 125°C Limit temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Heavy Duty Connector Type

                      Hood, Side Entry

                      Connector Body Material

                      Aluminum Body

                      Rectangular Shell Size

                      24B

                      Product Range

                      RockStar Series

                      Cable Exit Angle

                      90°

                      Locking Type

                      2 Lever

                      For Use With

                      HDC 24B Inserts & Bases

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code