New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      MXR9500MZ

                      MEMS Accelerometer, 3-Axis, ± 1.5g, X, Y, Z, LCC, 16 Pins, 500mV/g

                      MEMSIC MXR9500MZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEMSIC
                      Manufacturer Part NoMXR9500MZ
                      Newark Part No.50M4270
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMEMSIC
                      Manufacturer Part NoMXR9500MZ
                      Newark Part No.50M4270
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 1.5g
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y, Z
                      Output Interface-
                      Sensor Case / PackageLCC
                      No. of Pins16Pins
                      Sensitivity Typ500mV/g
                      Sensor Case StyleLCC
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min475mV/g
                      Sensitivity Max525mV/g
                      Operating Temperature Max85°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The MXR9500MZ is a 3-axis High Performance Accelerometer fabricated on a standard, submicron CMOS process. It measures acceleration with a full-scale range of ±1.5g and a sensitivity of 500mV/g at 3.0V at 25°C. Its operation is based on our patented MEMS-thermal technology which provides key beneficial operating characteristics for automotive applications. Our sensing technology provides unsurpassed vibration immunity with an inherent low-pass frequency response of ~17Hz eliminating errors attributable to vehicle vibrations and other out-of-band accelerations. There are truly no moving parts and no error causing sensor structure resonances thus providing more accurate acceleration measurements with lower field failures than competitive technology. It has no measurable thermal or mechanical hysteresis. It is ideally suited for in-vehicle low-g acceleration measurement applications. Acceleration outputs are available in a ratiometric analogue output.

                      • On chip mixed signal processing
                      • No moving parts
                      • No loose particle issues
                      • <gt/>50,000g Shock survival rating
                      • No adjusting external components needed

                      Applications

                      Consumer Electronics, Computers & Computer Peripherals, RF Communications, Security

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 1.5g

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LCC

                      Sensitivity Typ

                      500mV/g

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      525mV/g

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      To Be Advised

                      MEMS Sensor Output

                      Analogue

                      Output Interface

                      -

                      No. of Pins

                      16Pins

                      Sensor Case Style

                      LCC

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      475mV/g

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel