1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      ST3232CTR

                      RS232 Transceiver, 400 Kbps, 2 Transmitter/Receiver, 5.5 V Supply, 0 to 70 °C, TSSOP-16

                      Date/Lot Code

                      STMICROELECTRONICS ST3232CTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST3232CTR
                      Newark Part No.54M1201
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,202 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.140
                      10+$0.837
                      25+$0.762
                      50+$0.738
                      100+$0.713
                      250+$0.668
                      500+$0.642
                      1000+$0.607
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $5.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST3232CTR
                      Newark Part No.54M1201
                      Technical Datasheet

                      Data Sheet

                      Device TypeRS232 Transceiver
                      IC TypeRS232 Transceiver
                      No. of Receivers2Receivers
                      IC Interface TypeRS232
                      No. of Drivers2Drivers
                      No. of Transmitters2
                      Communication Mode-
                      Data Rate Max400Kbps
                      Supply Voltage Min3V
                      Driver Case StyleTSSOP
                      Supply Voltage Max5.5V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      No. of Nodes-
                      ESD Protection-
                      Fail Safe-
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberST3232C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ST3232CTR is a RS-232 driver and receiver. It is a 3V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities. This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5V supplies. The device requires only four small 0.1mF standard external capacitors for operation from a 3V supply. The device is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels. Typical applications are notebooks, subnotebooks and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.

                      • VCC power supply current is 0.3mA typ at no load, VCC=3V ±10%, TA=25°C
                      • Data transfer rate is 300kbps min at RL=3kohm, CL2=1000pF one transmitter switching
                      • Propagation delay input to output is 0.2µs typ at RXIN=RXOUT, CL=150pF
                      • Transition slew rate is 6V/µs min at TA=25°C, RL=3kohm to 7kohm, VCC=3.3V, CL=150pF to 1000pF
                      • Input leakage current is ±0.01µA typ at TA=25°C
                      • Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
                      • Transmitter propagation delay difference is 100ns typ at TA=25°C
                      • Output short circuit current is ±60mA max at VCC=3V or 5V, VOUT=±12
                      • TSSOP16 package
                      • 0 to 70°C temperature range

                      Technical Specifications

                      Device Type

                      RS232 Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Drivers

                      2Drivers

                      Communication Mode

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      ESD Protection

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Transmitters

                      2

                      Data Rate Max

                      400Kbps

                      Driver Case Style

                      TSSOP

                      IC Case / Package

                      TSSOP

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      IC Generic Number

                      ST3232C

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for ST3232CTR

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code