1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      6312AXXMDS-DC3

                      Solid State Relay, SPST-NO, 12 A, 200 VDC, Panel Mount, Screw, Random Turn On

                      SCHNEIDER ELECTRIC/LEGACY RELAY 6312AXXMDS-DC3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No6312AXXMDS-DC3
                      Newark Part No.10M6328
                      Product RangeMAGNECRAFT 6000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No6312AXXMDS-DC3
                      Newark Part No.10M6328
                      Product RangeMAGNECRAFT 6000 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Load Current12A
                      Operating Voltage Max200VDC
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      Switching ModeRandom Turn On
                      Operating Voltage Min3VDC
                      Control Voltage Min3VDC
                      Control Voltage Max32VDC
                      Product RangeMAGNECRAFT 6000 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 6312AXXMDS-DC3 is a Magnecraft® Class-6 Solid State Relay with epoxy encapsulation, SPST-NO contact, random turn-on DC switching mode and screw terminals. This 6000-series panel mount relay offer an energy-efficient, current switching alternative to standard electromechanical relays. This relay features solid state circuitry involves no moving parts. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Fingersafe® terminals helps prevent an operator from touching live circuits.

                      • MOSFET Output
                      • Less energy consumption
                      • Longer life cycles
                      • Green LED input indication
                      • 1kΩ Nominal input impedance
                      • 2.8VDC (at 40A load) Maximum on-state voltage drop
                      • 2500VAC (rms) Dielectric strength
                      • 300us Turn-on and 1ms turn-off maximum time
                      • -40 to 80°C Ambient operating temperature range
                      • IP20 Cover protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Operating Voltage Max

                      200VDC

                      Relay Terminals

                      Screw

                      Operating Voltage Min

                      3VDC

                      Control Voltage Max

                      32VDC

                      SVHC

                      To Be Advised

                      Load Current

                      12A

                      Relay Mounting

                      Panel Mount

                      Switching Mode

                      Random Turn On

                      Control Voltage Min

                      3VDC

                      Product Range

                      MAGNECRAFT 6000 Series

                      Technical Docs (4)

                      Certificate of Conformity EN

                      3D Product Image EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65