1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. Audio Jacks & Audio Plugs
                      Print Page

                      NP2RX-B

                      CONNECTOR, RCA/PHONO, PLUG, 2 POSITION

                      NEUTRIK NP2RX-B
                      NEUTRIK NP2RX-B
                      NEUTRIK NP2RX-B
                      NEUTRIK NP2RX-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEUTRIK
                      Manufacturer Part NoNP2RX-B
                      Newark Part No.53M9542
                      Product RangePX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      753 In Stock

                      Need more?

                      77 Delivery in 1-3 Business Days(US stock)
                      676 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.560
                      10+$7.180
                      25+$6.460
                      50+$6.190
                      100+$6.090
                      200+$5.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEUTRIK
                      Manufacturer Part NoNP2RX-B
                      Newark Part No.53M9542
                      Product RangePX
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      GenderPlug(View Associated Connectors)
                      Pin Diameter6.35mm
                      Connector MountingCable Mount
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialMetal Body
                      Product RangePX
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The NP2RX-B from Neutrik is a 2 pole right angle 1/4" professional phone plug. This heavy duty professional phone plug has proven unique chuck type strain relief for reliable cable retention. The slim-line shell with a width of 14.5mm meets the most recent requirements for highest density jack fields (15.88mm jack pitch). The precise machined one piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing design of this connector eliminates plastic cover of predecessor NP*RCS and improves further durability and EMI protection. This phone plug is used in audio cables, snakes, speakers, amplifiers, mixing desks and guitar applications.

                      • Extra slim 1/4" plug for highest packing density
                      • Robust die-cast shell in stylish design
                      • Sleek design for best handling convenience
                      • Rated voltage is less than 50V
                      • Cable outer diameter range from 4mm to 7mm
                      • Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
                      • Gold plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
                      • Zinc die-cast shell with black chromium plating
                      • IEC 60603-11/EIA RS-453 compliant
                      • Temperature range from -20°C to 65°C

                      Applications

                      Audio, Consumer Electronics

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Pin Diameter

                      6.35mm

                      Contact Plating

                      Gold Plated Contacts

                      Product Range

                      PX

                      Gender

                      Plug

                      Connector Mounting

                      Cable Mount

                      Connector Body Material

                      Metal Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)