1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      3UG4513-1BR20

                      Phase Monitoring Relay, Multifunction, 3UG Series, DPDT, 3 A, DIN Rail, Screw, 400 VAC

                      SIEMENS 3UG4513-1BR20
                      SIEMENS 3UG4513-1BR20
                      SIEMENS 3UG4513-1BR20
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIEMENS
                      Manufacturer Part No3UG4513-1BR20
                      Newark Part No.54M2595
                      Product Range3UG Series
                      Also Known As754554928012
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSIEMENS
                      Manufacturer Part No3UG4513-1BR20
                      Newark Part No.54M2595
                      Product Range3UG Series
                      Also Known As754554928012
                      Technical Datasheet

                      Data Sheet

                      Product Range3UG Series
                      Contact ConfigurationDPDT
                      Contact Current3A
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Switching Voltage Max400VAC
                      Supply Voltage Max690VAC
                      Phase Type3 Phase
                      Power Consumption2W
                      Phase Monitoring Range Min160VAC
                      Phase Monitoring Range Max690VAC
                      SVHCNo SVHC (08-Jul-2021)

                      Alternatives for 3UG4513-1BR20

                      1 Product Found

                      Product Overview

                      The 3UG4513-1BR20 from Siemens is a phase monitoring relay. The phase control relay monitors phase sequence, phase failure of one of the three phases and undershoot of at least one line to line voltage of the set nominal line voltage by 20% in a three phase system. The devices are self powered (measuring voltage = rated control supply voltage) and work on the closed-circuit principle. The 3UG4513-1BR20 line monitoring relays monitor all phases of three phase AC networks from 160 to 690V through terminals L1 / L2 / L3 and also draw power from all three phases simultaneously.

                      • Current carrying capacity of 3A at 250VAC
                      • IP20 protection
                      • Operating temperature range from -25°C to 60°C
                      • Dimension is 22.5mm x 92mm x 91mm (W x H x D)

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Product Range

                      3UG Series

                      Contact Current

                      3A

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      690VAC

                      Power Consumption

                      2W

                      Phase Monitoring Range Max

                      690VAC

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Switching Voltage Max

                      400VAC

                      Phase Type

                      3 Phase

                      Phase Monitoring Range Min

                      160VAC

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)