Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432871-1
Newark Part No.21M4886
Product RangeVF4 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432871-1
Newark Part No.21M4886
Product RangeVF4 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeVF4 Series
Contact Voltage DC Nom14V
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1432871-1 is a through-hole Automotive Relay with AgSnO (silver tin-oxide), plated brass solder terminals and epoxy sealed enclosure. It offers 100000 operations at 40A, 14VDC resistive on normally open contacts and 10million operations no contact load mechanical expected life.
- 500Vrms Contacts to coil initial breakdown current
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Through Hole
Product Range
VF4 Series
Coil Resistance
360ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate