1. Home
                      2. Audio / Video
                      3. Home A / V
                      4. TV Mounts & Stands
                      Print Page

                      PSG02526

                      Swivel VESA Mount LCD Wall Bracket (Up to 10kg)

                      PRO SIGNAL PSG02526
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO SIGNAL
                      Manufacturer Part NoPSG02526
                      Newark Part No.53M9695
                      Also Known AsGTIN UPC EAN: 5051259006270
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      182 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$39.340
                      50+$35.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO SIGNAL
                      Manufacturer Part NoPSG02526
                      Newark Part No.53M9695
                      Also Known AsGTIN UPC EAN: 5051259006270
                      Technical Datasheet

                      Data Sheet

                      Maximum Screen Size-
                      Bracket TypeTilt & Swivel Mount
                      Load Max12kg
                      VESA Standard75x75, 100x100
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Easy to assemble wall bracket for LCD monitors. Features swivel, rotate and tilt actions. Meets VESA mounting standards (75mm x 75mm or 100mm x 100mm)

                      • Swivels at wall through 170°
                      • Tilts 180°
                      • Head will rotate through 360°
                      • Faceplate sits 130mm from the wall
                      • Pro Signal products are rated 4.2 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Contents

                      Contents: Wall bracket, mounting kit and user guide

                      Technical Specifications

                      Maximum Screen Size

                      -

                      Load Max

                      12kg

                      Product Range

                      -

                      Bracket Type

                      Tilt & Swivel Mount

                      VESA Standard

                      75x75, 100x100

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65