Print Page
Alternative product for your search.
Check specification before ordering.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $7.530 |
Price for:Each
Minimum: 1000
Multiple: 200
$7,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part No0E79-00A0
Newark Part No.94F6219
Product RangeE Series
Technical Datasheet
Switch Operation(On)
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E7900A0 is a double-pole double-throw (DPDT) panel-mount Pushbutton Switch with a thermoplastic acetal standard actuator and ON function. The E79 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect/solder terminal and thermoplastic polyester case.
- 4.8 x 0.5mm Quick connect terminal
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)
Microswitch Actuator
Button
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
425gf
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate