1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      W2E143-AB15-01

                      AC Axial Fan, 115V, Circular, 172 mm, 51 mm, Ball Bearing, 294.2 CFM

                      EBM-PAPST W2E143-AB15-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW2E143-AB15-01
                      Newark Part No.86K9794
                      Product RangeW2E143 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      46 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$247.600
                      5+$241.410
                      10+$235.220
                      25+$222.840
                      50+$210.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $247.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW2E143-AB15-01
                      Newark Part No.86K9794
                      Product RangeW2E143 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeCircular
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM294.2CFM
                      Noise Rating58dBA
                      Power Rating29W
                      Rated Speed3300rpm
                      Power Connection Type2 Lead Wires
                      Current Rating250mA
                      IP RatingIP20
                      Air Flow - m3/min8.33m³/min
                      Product RangeW2E143 Series
                      SVHCLead

                      Product Overview

                      The W2E143-AB15-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.

                      • 29W Rated power
                      • 75°C Maximum permissible ambient motor temperature

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      58dBA

                      Rated Speed

                      3300rpm

                      Current Rating

                      250mA

                      Air Flow - m3/min

                      8.33m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Circular

                      External Depth

                      51mm

                      Air Flow - CFM

                      294.2CFM

                      Power Rating

                      29W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      W2E143 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for W2E143-AB15-01

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead