1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      DSEI120-12A

                      Fast / Ultrafast Diode, 1.2 kV, 109 A, 1.55 V, 600 A

                      IXYS SEMICONDUCTOR DSEI120-12A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSEI120-12A
                      Newark Part No.58M5211
                      Product RangeDSEI1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.530
                      10+$1.530
                      25+$1.530
                      60+$1.530
                      120+$1.530
                      270+$1.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSEI120-12A
                      Newark Part No.58M5211
                      Product RangeDSEI1
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.2kV
                      Average Forward Current109A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.55V
                      Reverse Recovery Time60ns
                      Forward Surge Current600A
                      Operating Temperature Max150°C
                      Diode Case StyleTO-247
                      No. of Pins2 Pin
                      Product RangeDSEI1
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The DSEI120-12A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.

                      • High reliability circuit operation
                      • Low voltage peaks for reduced protection circuits
                      • Low noise switching
                      • Low losses
                      • Operating at lower temperature or space saving by reduced cooling
                      • 357W Total power
                      • Epoxy meets UL94V-0

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      60ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      109A

                      Forward Voltage Max

                      1.55V

                      Forward Surge Current

                      600A

                      Diode Case Style

                      TO-247

                      Product Range

                      DSEI1

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65