1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IXFH16N80P

                      Power MOSFET, N Channel, 800 V, 16 A, 0.6 ohm, TO-247, Through Hole

                      IXYS SEMICONDUCTOR IXFH16N80P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXFH16N80P
                      Newark Part No.58M7593
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXFH16N80P
                      Newark Part No.58M7593
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds800V
                      Continuous Drain Current Id16A
                      Drain Source On State Resistance0.6ohm
                      On Resistance Rds(on)0.6ohm
                      Transistor Case StyleTO-247
                      Transistor MountingThrough Hole
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd460W
                      Gate Source Threshold Voltage Max5V
                      Power Dissipation460W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The IXFH16N80P is a PolarHV™ N-channel enhancement-mode Power MOSFET features avalanche rated and fast recovery diode.

                      • Unclamped inductive switching (UIS) rated
                      • International standard package
                      • Low package inductance
                      • Easy to mount
                      • Space savings
                      • High power density

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      800V

                      Drain Source On State Resistance

                      0.6ohm

                      Transistor Case Style

                      TO-247

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      5V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      16A

                      On Resistance Rds(on)

                      0.6ohm

                      Transistor Mounting

                      Through Hole

                      Power Dissipation Pd

                      460W

                      Power Dissipation

                      460W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65