1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      NTCLE100E3339JB0

                      Thermistor, NTC, 33 ohm, NTCLE Series, 3390 K, Through Hole, Radial Leaded

                      VISHAY NTCLE100E3339JB0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoNTCLE100E3339JB0
                      Newark Part No.49H6290
                      Product RangeNTCLE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$0.397
                      2500+$0.337
                      Price for:Each
                      Minimum: 2000
                      Multiple: 500
                      $794.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoNTCLE100E3339JB0
                      Newark Part No.49H6290
                      Product RangeNTCLE Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeNTC
                      Resistance (25°C)33ohm
                      Resistance Tolerance (25°C)± 5%
                      Thermistor MountingThrough Hole
                      Product RangeNTCLE Series
                      NTC MountingThrough Hole
                      Thermistor Case Style-
                      Thermistor TerminalsRadial Leaded
                      B-Constant3390K
                      B-Constant Tolerance± 3%
                      NTC Case Size-
                      Thermal Time Constant (in Air)15s
                      Probe Material-
                      Probe Diameter-
                      Lead Length14mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      • Radial leaded standard precision NTC thermistor
                      • High stability over a long life
                      • Excellent performance ratio
                      • Used in temperature measurement, compensation, sensing and control
                      • UL recognized (file E148885)

                      Technical Specifications

                      Thermistor Type

                      NTC

                      Resistance Tolerance (25°C)

                      ± 5%

                      Product Range

                      NTCLE Series

                      Thermistor Case Style

                      -

                      B-Constant

                      3390K

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      14mm

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      Resistance (25°C)

                      33ohm

                      Thermistor Mounting

                      Through Hole

                      NTC Mounting

                      Through Hole

                      Thermistor Terminals

                      Radial Leaded

                      B-Constant Tolerance

                      ± 3%

                      Thermal Time Constant (in Air)

                      15s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)