Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,058.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,058.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI6000S FLEX-24
Newark Part No.55M0780
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min60A
For Use WithFluke Oscilloscopes, DMMs, Recorders, Data Loggers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I6000S FLEX-24 is an i6000s flex AC current probe with 24" measuring head utilizing the Rogowski principle. It can be used to measure currents up to 6000A when used in conjunction with oscilloscopes, recorders or data loggers. It's flexible and lightweight measuring head allows quick and easy installation in hard to reach areas. Provides high amperage, flexible probe for portable oscilloscopes.
- Flexible probe works in cramped, hard-to-reach spaces
- Current ranges from 60/600/6000A AC rms, output sensitivity (ac-coupled) is 50/5/0.5mV per Ampere
- Minimum load impedance is 100kohm, accuracy (at +25°C) is ±1% of range (45Hz to 65Hz)
- Linearity (10% to 100% of range) is ±0.2% of reading
- Noise is 8mV AC rms (60A), 2mV AC rms (600A/6000A)
- Frequency range from 10Hz to 50kHz (-3dB), phase error is <±1° (45Hz to 65Hz), ±10° (at 20kHz)
- Working voltage of 600V AC rms or DC
- Head cable length (double insulated) is 610mm, head cable diameter is 14.3mm
- Cable length (head to electronics) is 2m
- Operating temperature range from -20°C to +90°C (head/electronics)
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
6kA
For Use With
Fluke Oscilloscopes, DMMs, Recorders, Data Loggers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
60A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate