1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      05710007L

                      Fuseholder, Cartridge, 1 Fuse, 30 A, 600 V, 13/32" x 1.13/32" to 13/32" x 1.1/2", Quick Connect

                      Date/Lot Code

                      LITTELFUSE 05710007L
                      LITTELFUSE 05710007L
                      LITTELFUSE 05710007L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No05710007L
                      Newark Part No.67K2300
                      Product Range571 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      233 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$23.280
                      5+$19.310
                      10+$17.820
                      25+$15.710
                      100+$13.610
                      500+$11.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No05710007L
                      Newark Part No.67K2300
                      Product Range571 Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current30A
                      Fuse Size Held13/32" x 1.13/32" to 13/32" x 1.1/2"
                      Holder TerminalsQuick Connect
                      No. of Fuses1Fuses
                      Product Range571 Series
                      Voltage Rating VAC600V
                      Voltage Rating VDC600V
                      SVHCTo Be Advised

                      Product Overview

                      The 05710007L is a 30A/600V standard Fuse Holder with thermoplastic construction, tin-plated brass combination (straight) solder and quick-connect terminals and enclosed screw knob. This 571-series panel mount fuse holder for used with 1-13/32 to 1-1/2-inch midget and class-CC fuses. Class-CC fuses holder to prevent the installation of fuses with lower voltage ratings or interrupting ratings.

                      • Black colour
                      • 4000V Minimum dielectric strength

                      Applications

                      Safety

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      13/32" x 1.13/32" to 13/32" x 1.1/2"

                      No. of Fuses

                      1Fuses

                      Voltage Rating VAC

                      600V

                      SVHC

                      To Be Advised

                      Fuse Current

                      30A

                      Holder Terminals

                      Quick Connect

                      Product Range

                      571 Series

                      Voltage Rating VDC

                      600V

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Suffix Chart EN

                      Alternatives for 05710007L

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65