1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      MPXH6115AC6U

                      Pressure Sensor, Absolute, 15 kPa, 115 kPa, SSOP, 8, -40 C RoHS Compliant: Yes

                      Date/Lot Code

                      NXP MPXH6115AC6U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPXH6115AC6U
                      Newark Part No.58M9322
                      Product RangeMPXH6115A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,403 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.610
                      10+$12.790
                      25+$12.210
                      50+$11.980
                      110+$11.750
                      275+$11.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPXH6115AC6U
                      Newark Part No.58M9322
                      Product RangeMPXH6115A Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Sensitivity, V/P45.9mV/kPa
                      Operating Pressure Min15kPa
                      Sensitivity, V/P45.9mV/kPa
                      Operating Pressure Max115kPa
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageSSOP
                      Sensor Case StyleSSOP
                      No. of Pins8Pins
                      Sensor Output TypeAnalogue
                      Accuracy± 1.5%
                      Pressure Port TypeSingle Axial Barbless
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeMPXH6115A Series
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Operating Pressure Min

                      15kPa

                      Operating Pressure Max

                      115kPa

                      Supply Voltage Max

                      5.25V

                      Sensor Case Style

                      SSOP

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      Single Axial Barbless

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MPXH6115A Series

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensitivity, V/P

                      45.9mV/kPa

                      Sensitivity, V/P

                      45.9mV/kPa

                      Supply Voltage Min

                      4.75V

                      Sensor Case / Package

                      SSOP

                      No. of Pins

                      8Pins

                      Accuracy

                      ± 1.5%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (4)

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for MPXH6115AC6U

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code