New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      MPXA6115AC6U

                      Pressure Sensor, Absolute, 15 kPa, 115 kPa, 4.75 V, 5.25 V, SOIC

                      NXP MPXA6115AC6U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPXA6115AC6U
                      Newark Part No.58M9321
                      Product RangeMPXA6115A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$22.530$5.480
                      5+$20.690$5.480
                      10+$19.970$5.480
                      25+$19.580$5.480
                      80+$18.130$5.480
                      120+$17.980$5.480
                      280+$17.830$5.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPXA6115AC6U
                      Newark Part No.58M9321
                      Product RangeMPXA6115A Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Sensitivity, V/P45.9mV/kPa
                      Sensitivity, V/P45.9mV/kPa
                      Operating Pressure Min15kPa
                      Operating Pressure Max115kPa
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageSOP
                      No. of Pins8Pins
                      Sensor Case StyleSIP
                      Sensor Output TypeAnalogue
                      Accuracy± 1.5%
                      Pressure Port TypeSingle Axial Barbed
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeMPXA6115A Series
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MPXA6115AC6U is a single-port Integrated Pressure Sensor. The MPXxx6115A series sensor integrates on-chip, bipolar op amp circuitry and thin film resistor networks to provide a high output signal and temperature compensation. The small form factor and high reliability of on-chip integration make the pressure sensor a logical and economical choice for the system designer. The MPXxx6115A series piezoresistive transducer is a state-of-the-art, monolithic, signal conditioned, silicon pressure sensor. This sensor combines advanced micromachining techniques, thin film metallization and bipolar semiconductor processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.

                      • Resistant to high humidity and common automotive media
                      • Improved accuracy at high temperature
                      • Available in absolute configuration

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Sensitivity, V/P

                      45.9mV/kPa

                      Operating Pressure Max

                      115kPa

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      Single Axial Barbed

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MPXA6115A Series

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensitivity, V/P

                      45.9mV/kPa

                      Operating Pressure Min

                      15kPa

                      Supply Voltage Min

                      4.75V

                      Sensor Case / Package

                      SOP

                      Sensor Case Style

                      SIP

                      Accuracy

                      ± 1.5%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel