1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Switches & Latches
                      Print Page

                      A1102LLHLT-T

                      Hall Effect Switch, Unipolar Switch, Unipolar Hall Effect Switch, 180 G, 125 G, 3.8 V, 24 V

                      ALLEGRO MICROSYSTEMS A1102LLHLT-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA1102LLHLT-T
                      Newark Part No.58M3906
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,834 In Stock

                      Need more?

                      1603 Delivery in 1-3 Business Days(US stock)
                      8231 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.794
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA1102LLHLT-T
                      Newark Part No.58M3906
                      Technical Datasheet

                      Data Sheet

                      Switch TypeUnipolar Hall Effect Switch
                      Hall Effect TypeSwitch
                      Operating Point Typ180G
                      Release Point Typ125G
                      Hysteresis Typ-
                      Supply Voltage Min3.8V
                      Sensor Case StyleSOT-23
                      Supply Voltage Max24V
                      Sensor Case / PackageSOT-23
                      No. of Pins3 Pin
                      Sensor Output TypeVoltage
                      No. of Outputs1Outputs
                      Output Interface-
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      A1102LLHLT-T is an Allegro™ hall-effect switch. It is next generation replacement for the popular Allegro 312x and 314x lines of unipolar switch. It is produced with BiCMOS technology, consists of devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch point accuracy by eliminating offsets that can be induced by package stress. Unique Hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device overmolding, temperature excursions, and thermal stress. The A1101 hall-effect switch includes the following on a single silicon chip: voltage regulator, Hall voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor.

                      • AEC-Q100 qualified, voltage output, supply voltage range from 3.8 to 24V
                      • 1D magnetic sensing dimension, unipolar - south pole direction
                      • Release point is 125G typ (operating temperature range)
                      • Continuous-time operation - fast power-on time/low noise
                      • Stable operation over full operating temperature range
                      • Reverse battery protection, solid-state reliability
                      • Factory-programmed at end-of-line for optimum performance
                      • Robust EMC performance, high ESD rating
                      • Regulator stability without a bypass capacitor
                      • 3 pin SOT23W package, operating temperature range from -40 to 150°C

                      Technical Specifications

                      Switch Type

                      Unipolar Hall Effect Switch

                      Operating Point Typ

                      180G

                      Hysteresis Typ

                      -

                      Sensor Case Style

                      SOT-23

                      Sensor Case / Package

                      SOT-23

                      Sensor Output Type

                      Voltage

                      Output Interface

                      -

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Hall Effect Type

                      Switch

                      Release Point Typ

                      125G

                      Supply Voltage Min

                      3.8V

                      Supply Voltage Max

                      24V

                      No. of Pins

                      3 Pin

                      No. of Outputs

                      1Outputs

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)