1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      TPSE226M035R0300

                      Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], ± 20%, 0.3 ohm, E

                      KYOCERA AVX TPSE226M035R0300
                      KYOCERA AVX TPSE226M035R0300
                      KYOCERA AVX TPSE226M035R0300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSE226M035R0300
                      Newark Part No.84K8378
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      50+$3.240
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 400
                      Multiple: 400
                      $1,296.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTPSE226M035R0300
                      Newark Part No.84K8378
                      Product RangeTPS Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance22µF
                      Voltage(DC)35V
                      Capacitor Case / Package2917 [7343 Metric]
                      Capacitance Tolerance± 20%
                      ESR0.3ohm
                      Manufacturer Size CodeE
                      Failure Rate-
                      Ripple Current742mA
                      Product Length7.3mm
                      Product Width4.3mm
                      Product Height4.1mm
                      Operating Temperature Min-55°C
                      Product RangeTPS Series
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      22µF

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      ESR

                      0.3ohm

                      Failure Rate

                      -

                      Product Length

                      7.3mm

                      Product Height

                      4.1mm

                      Product Range

                      TPS Series

                      Qualification

                      -

                      Voltage(DC)

                      35V

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      E

                      Ripple Current

                      742mA

                      Product Width

                      4.3mm

                      Operating Temperature Min

                      -55°C

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for TPSE226M035R0300

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)