Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-56-0106
Newark Part No.54H5461
Product RangeKK 2478 Series
Also Known As2478-1-(550)L, GTIN UPC EAN: 800753614215
Technical Datasheet
3,009 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.843 |
10+ | $0.773 |
25+ | $0.773 |
50+ | $0.773 |
100+ | $0.773 |
250+ | $0.773 |
500+ | $0.714 |
1000+ | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-56-0106
Newark Part No.54H5461
Product RangeKK 2478 Series
Also Known As2478-1-(550)L, GTIN UPC EAN: 800753614215
Technical Datasheet
Product RangeKK 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use With2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 08-56-0106 is a KK® 396 crimp terminal with brass body, gold plating. 18 to 24AWG wire. This crimp terminal is suitable for use with 2574, 2139, 41695, 3069, 6422, 5265, 5239 connectors.
- 0.381µm mating minimum plating
- Maximum wire insulation diameter is 2.79mm
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 2478 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 08-56-0106
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability